
The TL431QDBZR is a shunt voltage reference from Texas Instruments with a reference voltage of 36V and a tolerance of 2%. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-3 package. The device is RoHS compliant and lead free, and is packaged on a tape and reel. It can handle a maximum output current of 100mA and a maximum input voltage of 37V.
Texas Instruments TL431QDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.483V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 2% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431QDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
