
The TL431QDBZTG4 is a 36V adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a tolerance of 2.2%. This device is available in a lead-free SOT-23-3 package and is RoHS compliant. The TL431QDBZTG4 is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Texas Instruments TL431QDBZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431QDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431QDBZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
