
The TL431QDCKTG4 is a shunt adjustable voltage reference from Texas Instruments. It features a maximum output voltage of 36V and a maximum output current of 100mA. The device is packaged in a SOT-23-6 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications. The TL431QDCKTG4 is part of the TL431 series and has a tolerance of 2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL431QDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL431 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431QDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
