
Adjustable precision shunt regulator in SOT-89 package. Features a 36V reference voltage with 2% tolerance. Operates with a minimum input voltage of 2.495V and a maximum input voltage of 37V. Supports an output current of up to 100mA. Designed for a wide operating temperature range from -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TL431QPK technical specifications.
| Package/Case | SOT-89 |
| Cathode Current | 1mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Tolerance | 2% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431QPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
