The TL432ACDBZTG4 is an adjustable shunt voltage reference from Texas Instruments. It features a maximum output voltage of 36V and a tolerance of 1%. The device is packaged in a lead-free SOT-23-3 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 100mA.
Sign in to ask questions about the Texas Instruments TL432ACDBZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL432ACDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL432ACDBZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
