
The TL432AIDBVRE4 is an adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 37V. The device is packaged in a SOT-23-5 case and is available in quantities of 3000 per reel. The TL432AIDBVRE4 is compliant with RoHS regulations and has a tolerance of 1%. It is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments TL432AIDBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL432AIDBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 700uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL432AIDBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
