The TL432A series is a family of adjustable shunt voltage references with a maximum output current of 100mA and a maximum output voltage of 36V. They are available in a SOT-23-5 package and are suitable for use in a variety of applications. The TL432AQDBVRE4 is a specific part number with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments TL432AQDBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 700uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL432A |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.