
The TL432BQDBZRQ1 is an adjustable voltage reference from Texas Instruments, packaged in a SOT-23-3 case. It can supply up to 100mA of current and has a maximum output voltage of 36V. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS. It is available in tape and reel packaging with 3000 units per reel.
Sign in to ask questions about the Texas Instruments TL432BQDBZRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL432BQDBZRQ1 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL432BQDBZRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
