
The TL432CDBZRG4 is a single-channel adjustable shunt voltage reference from Texas Instruments. It features a maximum output voltage of 36V and a maximum output current of 100mA. The device is packaged in a SOT-23-3 package and is available in a tape and reel format. The TL432CDBZRG4 operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. However, it is not lead-free and does not offer radiation hardening.
Sign in to ask questions about the Texas Instruments TL432CDBZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL432CDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL432 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL432CDBZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
