The TL441CNE4 is a dual special purpose amplifier from Texas Instruments with a bandwidth of 40MHz. It is packaged in a RoHS compliant, plastic DIP-16 package. The device operates over a temperature range of 0°C to 70°C and has a maximum operating supply current of 18.5mA at 16V. The amplifier has two channels with an output current per channel of 30mA. It is not radiation hardened and contains lead.
Texas Instruments TL441CNE4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | N |
| Input Offset Voltage (Vos) | 40mV |
| Input Resistance | 500R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Max Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 8 |
| Operating Supply Current | 18.5mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 201mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL441 |
| Weight | 0.03357oz |
| RoHS | Compliant |
No datasheet is available for this part.