
Dual logarithmic amplifier with 40MHz bandwidth and 20ns response time. Features 500 Ohm input resistance, 70mV input offset voltage, and 30mA output current per channel. Operates from a 16V supply voltage with a maximum dual supply voltage of 8V. Encased in a 16-SO package, this lead-free, RoHS compliant component is rated for -55°C to 125°C operating temperatures.
Texas Instruments TL441MNSREP technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 70mV |
| Input Resistance | 500R |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Max Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.85V |
| Min Output Voltage | 5.45V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 8 |
| Operating Supply Current | 18.5mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 201mW |
| Response Time | 20ns |
| RoHS Compliant | Yes |
| Series | TL441-EP |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL441MNSREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
