
Voltage mode PWM controller featuring a 45% maximum duty cycle and 300kHz operating frequency. This integrated circuit offers two outputs, each capable of 200mA output current and a 40V output voltage. Operating within a 7V to 40V supply voltage range, it boasts a 5V reference voltage and a 40ns fall time. Packaged in a 16-pin PDIP, this RoHS compliant component is suitable for flyback and push-pull topologies.
Texas Instruments TL494CN technical specifications.
| Package/Case | N |
| Duty Cycle | 45% |
| Fall Time | 40ns |
| Frequency | 300kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Topology | Flyback, Push-Pull |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL494CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
