The TL494CPWR is a dual DC/DC controller IC with a TSSOP-16 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a maximum supply voltage of 40V, output current of 200mA, and output voltage of 40V. It also has a quiescent current of 7.5mA and a maximum frequency of 300kHz. The TL494CPWR is suitable for flyback and push-pull topologies.
Sign in to ask questions about the Texas Instruments TL494CPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL494CPWR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 45% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 7.5mA |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL494CPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
