
The TL494IDR is a dual DC/DC controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 40V and a minimum supply voltage of 7V. The device has two outputs with a maximum current of 200mA and a maximum output voltage of 40V. It is available in a SOP16 package and is RoHS compliant.
Texas Instruments TL494IDR technical specifications.
| Package/Case | D |
| Duty Cycle | 45% |
| Fall Time | 40ns |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL494IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
