0.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO14
Sign in to ask questions about the Texas Instruments TL497ACNS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL497ACNS technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Voltage | 3.5V |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL497ACNS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.