
Adjustable DC/DC switching voltage regulator with 500-mA peak output current. Supports step-up, step-down, and inverting configurations with an adjustable output voltage range from -25V to 30V. Operates from a 4.5V to 12V supply voltage, achieving up to 60% efficiency. Features a 14-SOIC package and operates across a -40°C to 85°C temperature range. This RoHS compliant component is suitable for flyback and SEPIC topologies.
Sign in to ask questions about the Texas Instruments TL497AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL497AID technical specifications.
| Package/Case | D |
| Efficiency | 60% |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | -25V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL497AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
