Adjustable DC/DC switching regulator with a maximum output current of 500mA and a maximum output voltage of 30V. Features a 50kHz maximum switching frequency and a buck-boost topology. Operates from a 4.5V to 12V input voltage range with a 60% efficiency. Packaged in a 14-pin SOIC (PDSO14) with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TL497AIDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL497AIDE4 technical specifications.
| Package/Case | D |
| Efficiency | 60% |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | -25V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL497A |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL497AIDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.