Adjustable DC/DC controller and regulator featuring a 500mA maximum output current and a 50kHz maximum switching frequency. This buck-boost topology device operates with a minimum input voltage of 4.5V and a maximum input voltage of 12V, supporting a single adjustable output up to 30V. It offers an efficiency of 60% and is packaged in a 14-pin SOIC (PDSO14) on tape and reel. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TL497AIDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL497AIDRE4 technical specifications.
| Package/Case | D |
| Efficiency | 60% |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | -25V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL497A |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL497AIDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.