
Boost DC/DC controller with adjustable positive output voltage up to 30V. Features a wide input voltage range from 1.1V to 10V, supporting a maximum supply voltage of 10V. Delivers up to 100mA output current with a nominal supply current of 65mA. Operates within a temperature range of -20°C to 85°C and is available in an 8-PDIP package.
Texas Instruments TL499ACP technical specifications.
| Package/Case | P |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 2.9V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.1V |
| Nominal Supply Current | 65mA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL499ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
