
PWM controller IC featuring a wide input voltage range from 3.6V to 40V. This component supports a maximum output voltage of 50V and a maximum output current of 3A, operating at a fixed frequency of 500kHz. Designed for flyback topologies, it offers a 100% duty cycle and operates within a temperature range of -20°C to 85°C. Packaged in an 8-SOIC (D) case, this RoHS compliant device has a low quiescent current of 1.1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL5001ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL5001ACD technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Frequency | 500kHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 20mA |
| Output Voltage | 50V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
