
The TL5001ACDG4 is a DC/DC controller with a flyback topology, suitable for applications requiring a single output voltage of up to 50V and a maximum output current of 3A. It operates from an input voltage range of 3.6V to 40V and can handle a maximum frequency of 500kHz. The device is packaged in a D-case and is lead-free. It is compliant with RoHS regulations and has a quiescent current of 1.1mA. The TL5001ACDG4 is suitable for use in temperatures ranging from -20°C to 85°C.
Texas Instruments TL5001ACDG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.
