
DC/DC controller and regulator IC for buck, boost, and flyback topologies. Features a maximum operating frequency of 500kHz, a maximum input voltage of 40V, and a minimum input voltage of 3.6V. Supports a maximum output voltage of 50V and a maximum output current of 3A. Operates with a 100% duty cycle and a quiescent current of 1.1mA. Packaged in an 8-pin SOIC (D) package, supplied on tape and reel.
Texas Instruments TL5001ACDRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
