
The TL5001AIDG4 is a DC/DC controller with a flyback topology, operating from a 40V supply voltage. It can deliver up to 3A of output current and regulate an output voltage of up to 50V. The device is packaged in an SOIC-8 package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The TL5001AIDG4 is suitable for use in applications where high efficiency and reliability are required.
Texas Instruments TL5001AIDG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
