
The TL5001AIDRG4 is a flyback DC/DC controller from Texas Instruments. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. The device has a maximum output current of 3A and a maximum output voltage of 50V. It can handle a maximum input voltage of 40V and a minimum input voltage of 3.6V. The controller has a quiescent current of 1.1mA and a maximum frequency of 500kHz.
Sign in to ask questions about the Texas Instruments TL5001AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL5001AIDRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
