
PWM controller for DC/DC conversion, featuring a wide 3.6V to 40V input voltage range and a maximum output voltage of 50V. This non-isolated, through-hole component operates at a frequency of 500kHz with a 100% maximum duty cycle. It offers a maximum output current of 20mA and a power dissipation of 1W, suitable for operation between -20°C and 85°C. The PDIP package is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL5001AIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL5001AIP technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Frequency | 500kHz |
| Height | 4.57mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Max Output Voltage | 50V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3.6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 20mA |
| Output Type | Voltage |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Topology | Flyback |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001AIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
