DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin PDIP Tube
Texas Instruments TL5001AIPE4 technical specifications.
| Package/Case | P |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.015535oz |
| RoHS | Compliant |
No datasheet is available for this part.