
Single-output DC/DC controller and regulator for step-down/step-up applications. Features a 500kHz switching frequency, 3A maximum output current, and adjustable output voltage up to 50V. Operates with input voltages from 3.6V to 40V, supporting a 100% duty cycle. Packaged in an 8-pin SOIC with a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL5001CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Duty Cycle | 100% |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
