
The TL5001CPS is a DC/DC controller suitable for SEPIC and flyback topologies. It operates from 3.6V to 40V and provides an output voltage of up to 50V with a maximum output current of 3A. The device is RoHS compliant and features a quiescent current of 1.1mA. It is available in an SOP-8 package and is rated for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments TL5001CPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL5001CPS technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001CPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
