PWM Controller with Wide Input Range 8-SO
Sign in to ask questions about the Texas Instruments TL5001CPSLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL5001CPSLE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Quiescent Current | 1.1mA |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL5001CPSLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.