
IC REG CTRLR BCK/BOOST/FLYBK 8SO
Texas Instruments TL5001CPSR/1 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
