
The TL5001CPSR/1G4 is a single-phase flyback DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 40V and can handle a maximum duty cycle of 100%. The device is packaged in a surface mount SOIC package and is designed to operate within a temperature range of -20°C to 85°C. It is suitable for use in a variety of applications, including DC/DC converters and power supplies.
Texas Instruments TL5001CPSR/1G4 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
