
The TL5001ID is a DC/DC controller with a SEPIC flyback topology, operating from a 40V supply voltage and regulating an output voltage of 50V with a maximum output current of 250mA. It is available in a SOP package with a package quantity of 75 units per rail/tube packaging. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a quiescent current of 1.1mA.
Sign in to ask questions about the Texas Instruments TL5001ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL5001ID technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 250mA |
| Output Voltage | 50V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
