The TL5001IP is a DC/DC controller IC with a SEPIC and flyback topology, operating from 3.6V to 40V input voltage and delivering up to 3A output current. It can handle a maximum output voltage of 50V and has a maximum operating temperature of 85°C. The device is packaged in a DIP-8 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TL5001IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL5001IP technical specifications.
| Package/Case | P |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Series | TL5001 |
| Topology | Flyback, SEPIC |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.