
PWM controller for DC/DC conversion, featuring a wide input voltage range from 3.6V to 40V. Supports up to 3A output current and 50V output voltage, with a fixed operating frequency of 500kHz. Designed with a 100% duty cycle capability and a single output, this component is housed in an 8-SOIC package. Operating temperature range is -25°C to 85°C, with low quiescent current of 1.1mA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL5001QDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Duty Cycle | 100% |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001QDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
