
The TL5001QDRG4 is a DC/DC controller with a SEPIC topology, operating from 3.6V to 40V input voltage and delivering up to 3A output current at 50V. It can handle a maximum frequency of 500kHz and has a quiescent current of 1.1mA. The device is packaged in a SOP package and is RoHS compliant. It is designed to operate within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments TL5001QDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL5001QDRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001QDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
