
The TL5002CDRG4 is a DC/DC controller from Texas Instruments, operating within a temperature range of -20°C to 85°C. It features a nominal supply current of 1.5mA and an output current of 21mA. The device is packaged in a RoHS compliant SOIC-8 package, suitable for surface mount applications. The TL5002CDRG4 is a single-output device with a maximum operating supply voltage of 40V and a maximum frequency of 500kHz.
Texas Instruments TL5002CDRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 21mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL5002 |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.
