Sign in to ask questions about the Texas Instruments TL5002EVM-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL5002EVM-180 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 12A |
| Output Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5002EVM-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.