
The TL52055 is a 3-channel SPDT single-supply surface-mount switch with a bandwidth of 40MHz. It operates over a temperature range of -40°C to 85°C and is supplied at 5V with a maximum current of 9.4mA. The switch is packaged in a TSSOP package and is available in a tape and reel format with 2000 pieces per reel. The device is RoHS compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments TL52055PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL52055PWRE4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Switches | 3 |
| On-State Resistance | 1R |
| Operating Supply Current | 9.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL52055PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.