
The TL52055PWRG4 is a 3-channel SPDT single-supply surface mount multiplexer from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is packaged in a TSSOP package and is available in a tape and reel packaging with 2000 units per reel. The TL52055PWRG4 is RoHS compliant and contains lead, making it a lead-free device. It has a bandwidth of 40MHz and an on-state resistance of 1R. The device operates at a supply voltage of 5V and a supply current of 9.4mA.
Sign in to ask questions about the Texas Instruments TL52055PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL52055PWRG4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Switches | 3 |
| On-State Resistance | 1R |
| Operating Supply Current | 9.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL52055PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
