
Adjustable positive linear voltage regulator, offering 500mA output current with a maximum input voltage of 16V. Features a low dropout voltage of 350mV and an output voltage accuracy of 1% (2% overall). Operates across a wide temperature range of -40°C to 125°C, housed in a compact 8-SOIC package. Includes reverse voltage protection and is RoHS compliant.
Texas Instruments TL5209DR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 350mV |
| Height | 1.5mm |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5209DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
