
Dual 12MHz, wide-bandwidth precision operational amplifier featuring a 300µV input offset voltage and 500nA input bias current. This general-purpose amplifier offers a 12MHz gain bandwidth product, 85dB CMRR, and 110dB voltage gain. Operating from a 2V to 16V dual supply, it delivers 50mA output current per channel. The device is packaged in an 8-PDIP, operates from -40°C to 85°C, and is RoHS compliant.
Texas Instruments TL5580AIP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 16V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5580AIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
