Single-channel audio amplifier IC featuring a 50MHz -3dB bandwidth. This surface mount SOIC package operates with a dual supply voltage range of 3V to 8V, consuming 18mA of supply current. It delivers 4mA of output current per channel and has a maximum power dissipation of 530mW. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TL592B-8DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL592B-8DG4 technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 6V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 8V |
| Output Current | 4mA |
| Output Current per Channel | 4mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL592B |
| Supply Current | 18mA |
| Supply Type | Dual |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL592B-8DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.