
The TL594CDRG4 is a dual DC/DC controller from Texas Instruments, operating within a -40°C to 85°C temperature range. It features a maximum supply voltage of 40V and an output current of 200mA. The device is available in a lead-free package, compliant with RoHS regulations. It is suitable for flyback and push-pull topologies, with a maximum frequency of 300kHz and a fall time of 45ns.
Sign in to ask questions about the Texas Instruments TL594CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL594CDRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 45% |
| Fall Time | 45ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL594CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
