The TL594CPWRE4 is a dual DC/DC controller from Texas Instruments, featuring a TSSOP package and a maximum operating temperature of 70°C. It is designed for boost and flyback topologies and can handle a maximum supply voltage of 40V. The device has two outputs, each capable of delivering 200mA. It is compliant with RoHS regulations and is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TL594CPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL594CPWRE4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 45% |
| Fall Time | 45ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL594 |
| Topology | Boost, Flyback |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL594CPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.