
The TL594IDG4 is a dual DC/DC controller from Texas Instruments, available in a 40-pin SOP package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS. The device features a maximum supply voltage of 40V and an output current of 200mA. It is suitable for flyback and push-pull topologies and is packaged in a rail/tube format with 40 units per package.
Sign in to ask questions about the Texas Instruments TL594IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL594IDG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 45% |
| Fall Time | 45ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL594IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
