The TL594IDRE4 is a dual 40V 200A boost/flyback DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a SOP16 package. The device is RoHS compliant and has a maximum supply voltage of 40V. It features a maximum frequency of 300kHz and a maximum duty cycle of 45%. The TL594IDRE4 is suitable for use in a variety of applications, including DC/DC converters and power supplies.
Sign in to ask questions about the Texas Instruments TL594IDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL594IDRE4 technical specifications.
| Package/Case | D |
| Duty Cycle | 45% |
| Fall Time | 45ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 200A |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL594 |
| Topology | Boost, Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL594IDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.