
PWM controller IC featuring a 40V maximum output voltage and 200mA output current. Operates with a 300kHz switching frequency and a 45% maximum duty cycle. Includes undervoltage lockout (UVLO) and supports flyback and push-pull topologies. Packaged in a 16-pin PDIP with through-hole termination, this component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments TL594IN technical specifications.
| Package/Case | N |
| Duty Cycle | 45% |
| Fall Time | 45ns |
| Frequency | 300kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Duty Cycle | 45% |
| Max Input Voltage | 38V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 40V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| Quiescent Current | 12.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL594 |
| Termination | Through Hole |
| Topology | Flyback, Push-Pull |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL594IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
