
The TL594IPWE4 is a dual DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is capable of handling a maximum output current of 200mA. The device is packaged in TSSOP and is available in quantities of 720. It is RoHS compliant and suitable for use in boost, flyback, and push-pull topologies with a maximum frequency of 300kHz and duty cycle of 45%.
Sign in to ask questions about the Texas Instruments TL594IPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL594IPWE4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 45% |
| Fall Time | 45ns |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL594IPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
