
The TL594IPWG4 is a dual DC/DC controller from Texas Instruments, available in TSSOP package. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 200mA. The device is RoHS compliant and suitable for use in boost, flyback, and push-pull topologies. It can handle a maximum frequency of 300kHz and has a fall time of 45ns.
Sign in to ask questions about the Texas Instruments TL594IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL594IPWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 45% |
| Fall Time | 45ns |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL594IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.