
The TL594IPWR is a dual output DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 40V and an output current of 200mA. The device is packaged in a TSSOP16 package and is RoHS compliant. It operates at a maximum frequency of 300kHz and has a quiescent current of 12.4mA. The TL594IPWR is suitable for use in flyback and push-pull topologies.
Sign in to ask questions about the Texas Instruments TL594IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL594IPWR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 45% |
| Fall Time | 45ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 12.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL594IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.